Part Details for 5962-8984102LX by Cypress Semiconductor
Overview of 5962-8984102LX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8984102LX
5962-8984102LX CAD Models
5962-8984102LX Part Data Attributes:
|
5962-8984102LX
Cypress Semiconductor
Buy Now
|
Compare Parts:
5962-8984102LX
Cypress Semiconductor
EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8984102LX
This table gives cross-reference parts and alternative options found for 5962-8984102LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984102LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89841023B | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Lattice Semiconductor Corporation | 5962-8984102LX vs 5962-89841023B |
5962-8984105LA | Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-8984102LX vs 5962-8984105LA |
5962-89841023A | EE PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Lattice Semiconductor Corporation | 5962-8984102LX vs 5962-89841023A |
5962-8984105LX | IC EE PLD, 15 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | NXP Semiconductors | 5962-8984102LX vs 5962-8984105LX |
5962-8984102KX | EE PLD, 20ns, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.090 INCH, FP-24 | AMD | 5962-8984102LX vs 5962-8984102KX |
GAL22V10D-20LD/883 | EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERDIP-24 | Lattice Semiconductor Corporation | 5962-8984102LX vs GAL22V10D-20LD/883 |
5962-8984105LX | EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | AMD | 5962-8984102LX vs 5962-8984105LX |
5962-8984105LX | EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Cypress Semiconductor | 5962-8984102LX vs 5962-8984105LX |
5962-8984102LA | EE PLD, 20ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-8984102LX vs 5962-8984102LA |
5962-8984102KC | EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8984102LX vs 5962-8984102KC |