Part Details for GAL22V10D-20LD/883 by Lattice Semiconductor Corporation
Overview of GAL22V10D-20LD/883 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL22V10D-20LD/883
GAL22V10D-20LD/883 CAD Models
GAL22V10D-20LD/883 Part Data Attributes:
|
GAL22V10D-20LD/883
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL22V10D-20LD/883
Lattice Semiconductor Corporation
EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL22V10D-20LD/883
This table gives cross-reference parts and alternative options found for GAL22V10D-20LD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10D-20LD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984105LA | IC EE PLD, 15 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | NXP Semiconductors | GAL22V10D-20LD/883 vs 5962-8984105LA |
5962-8984102LX | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | GAL22V10D-20LD/883 vs 5962-8984102LX |
5962-8984102LA | EE PLD, 20ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | Rochester Electronics LLC | GAL22V10D-20LD/883 vs 5962-8984102LA |
PALC22V10D-15JC | Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | GAL22V10D-20LD/883 vs PALC22V10D-15JC |
5962-89841023A | EE PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Lattice Semiconductor Corporation | GAL22V10D-20LD/883 vs 5962-89841023A |
5962-8984108KA | Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | GAL22V10D-20LD/883 vs 5962-8984108KA |
5962-8984102KA | EE PLD, 20ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | GAL22V10D-20LD/883 vs 5962-8984102KA |
5962-8984105LB | Flash PLD, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | GAL22V10D-20LD/883 vs 5962-8984105LB |
5962-8984105LA | EE PLD, 15ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | AMD | GAL22V10D-20LD/883 vs 5962-8984105LA |
5962-8984108KX | Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | GAL22V10D-20LD/883 vs 5962-8984108KX |