Part Details for M38510/50701BKX by e2v technologies
Overview of M38510/50701BKX by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M38510/50701BKX
M38510/50701BKX CAD Models
M38510/50701BKX Part Data Attributes
|
M38510/50701BKX
e2v technologies
Buy Now
|
Compare Parts:
M38510/50701BKX
e2v technologies
UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDFP-F24 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | UV PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/50701BKX
This table gives cross-reference parts and alternative options found for M38510/50701BKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/50701BKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50701BKA | UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | QP Semiconductor | M38510/50701BKX vs M38510/50701BKA |
M38510/50701BKA | UV PLD, 30ns, PAL-Type, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | e2v technologies | M38510/50701BKX vs M38510/50701BKA |
M38510/50701BKA | UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | Cypress Semiconductor | M38510/50701BKX vs M38510/50701BKA |
M38510/50701BKX | UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | QP Semiconductor | M38510/50701BKX vs M38510/50701BKX |
M38510/50701BKX | UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | Cypress Semiconductor | M38510/50701BKX vs M38510/50701BKX |