Datasheets
5962-8984102KX by:

EE PLD, 20ns, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.090 INCH, FP-24

Part Details for 5962-8984102KX by AMD

Overview of 5962-8984102KX by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-8984102KX

5962-8984102KX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8984102KX Part Data Attributes

5962-8984102KX AMD
Buy Now Datasheet
Compare Parts:
5962-8984102KX AMD EE PLD, 20ns, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.090 INCH, FP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DFP
Package Description DFP,
Pin Count 24
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature PAL WITH MACROCELLS; 10 MACROCELLS
Clock Frequency-Max 31.2 MHz
JESD-30 Code R-GDFP-F24
Length 15.57 mm
Number of Dedicated Inputs 11
Number of I/O Lines 10
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Programmable Logic Type EE PLD
Propagation Delay 20 ns
Qualification Status Not Qualified
Seated Height-Max 2.286 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.465 mm

Alternate Parts for 5962-8984102KX

This table gives cross-reference parts and alternative options found for 5962-8984102KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984102KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8984102KX EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 Teledyne e2v 5962-8984102KX vs 5962-8984102KX
5962-8984102LA EE PLD, 20ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 Rochester Electronics LLC 5962-8984102KX vs 5962-8984102LA
5962-8984108KX Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 Teledyne e2v 5962-8984102KX vs 5962-8984108KX
5962-8984105LA EE PLD, 15ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 Rochester Electronics LLC 5962-8984102KX vs 5962-8984105LA
PALCE22V10H-20PI EE PLD, 20ns, CMOS, PDIP24, Vantis Corporation 5962-8984102KX vs PALCE22V10H-20PI
5962-8984105LC Flash PLD, 10ns, CMOS, CDIP24 Cypress Semiconductor 5962-8984102KX vs 5962-8984105LC
5962-8984102LA EE PLD, 20ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8984102KX vs 5962-8984102LA
5962-8984102LX EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 YAGEO Corporation 5962-8984102KX vs 5962-8984102LX
5962-8984105LA EE PLD, 15ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8984102KX vs 5962-8984105LA
5962-8984102KC EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984102KX vs 5962-8984102KC
Part Number Description Manufacturer Compare
5962-8867003KA OT PLD, 40ns, CMOS, CDFP24, CERPACK-24 Cypress Semiconductor 5962-8984102KX vs 5962-8867003KA
5962-8984105KX EE PLD, 15ns, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.090 INCH, FP-24 AMD 5962-8984102KX vs 5962-8984105KX
5962-8984101KA EE PLD, 30ns, CMOS, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 AMD 5962-8984102KX vs 5962-8984101KA
5962-89841013X EE PLD, 30ns, CMOS, CQCC28, LCC-28 Lattice Semiconductor Corporation 5962-8984102KX vs 5962-89841013X
5962-8867001KA OT PLD, 25ns, CMOS, CDFP24, CERPACK-24 Cypress Semiconductor 5962-8984102KX vs 5962-8867001KA
5962-8984103KC Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 Cypress Semiconductor 5962-8984102KX vs 5962-8984103KC
5962-8767101KA OT PLD, 25ns, TTL, CDFP24, Monolithic Memories (RETIRED) 5962-8984102KX vs 5962-8767101KA
PEEL20CG10C-25 EE PLD, 25ns, CMOS, CDIP24 Gould Ami 5962-8984102KX vs PEEL20CG10C-25
5962-8975502KC OT PLD, 30ns, CMOS, CDFP24, MO-19AA, CERPACK-24 Atmel Corporation 5962-8984102KX vs 5962-8975502KC
5962-8984101LX EE PLD, 30ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Lattice Semiconductor Corporation 5962-8984102KX vs 5962-8984101LX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8984102KX by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8984102KX by AMD

Select Manufacturer
Which Manufacturer of 5962-8984102KX would you like to use for your alert(s)?
  • Please alert me when 5962-8984102KX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8984102KX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8984102KX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8984102KX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8984102KX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8984102KX by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: