Part Details for 5962-8767102KA by Monolithic Memories (RETIRED)
Overview of 5962-8767102KA by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8767102KA
5962-8767102KA CAD Models
5962-8767102KA Part Data Attributes
|
5962-8767102KA
Monolithic Memories (RETIRED)
Buy Now
|
Compare Parts:
5962-8767102KA
Monolithic Memories (RETIRED)
OT PLD, 20ns, TTL, CDFP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
Additional Feature | POWER-UP RESET | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.367 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.29 mm |
Alternate Parts for 5962-8767102KA
This table gives cross-reference parts and alternative options found for 5962-8767102KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767102KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767102KA | OT PLD, 20ns, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | 5962-8767102KA vs 5962-8767102KA |
TIBPAL20R8-20MWB | High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 | Texas Instruments | 5962-8767102KA vs TIBPAL20R8-20MWB |
5962-8767102KX | OT PLD, 20ns, CDFP24 | Texas Instruments | 5962-8767102KA vs 5962-8767102KX |
8412902KA | High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 | Texas Instruments | 5962-8767102KA vs 8412902KA |
5962-8767102KX | OT PLD, 20ns, TTL, CDFP24 | AMD | 5962-8767102KA vs 5962-8767102KX |