Part Details for 5962-89841023A by Lattice Semiconductor Corporation
Overview of 5962-89841023A by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-89841023A
5962-89841023A CAD Models
5962-89841023A Part Data Attributes
|
5962-89841023A
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-89841023A
Lattice Semiconductor Corporation
EE PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 EXTERNAL CLOCK; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for 5962-89841023A
This table gives cross-reference parts and alternative options found for 5962-89841023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89841023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984105LX | EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Cypress Semiconductor | 5962-89841023A vs 5962-8984105LX |
5962-8984102KA | EE PLD, 20ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-89841023A vs 5962-8984102KA |
5962-8984102LX | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-89841023A vs 5962-8984102LX |
5962-8984102LA | EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-89841023A vs 5962-8984102LA |
5962-8984105LA | Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-89841023A vs 5962-8984105LA |
GAL22V10D-20LD/883 | EE PLD, 20ns, PAL-Type, CMOS, CDIP24, CERDIP-24 | Lattice Semiconductor Corporation | 5962-89841023A vs GAL22V10D-20LD/883 |
5962-8984102LB | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-89841023A vs 5962-8984102LB |
5962-8984105LA | EE PLD, 15ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-89841023A vs 5962-8984105LA |
5962-8984102LX | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | YAGEO Corporation | 5962-89841023A vs 5962-8984102LX |
5962-8984102KA | EE PLD, 20ns, CMOS, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | 5962-89841023A vs 5962-8984102KA |