Part Details for 5962-8867001KX by Atmel Corporation
Overview of 5962-8867001KX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-8867001KX
5962-8867001KX CAD Models
5962-8867001KX Part Data Attributes
|
5962-8867001KX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8867001KX
Atmel Corporation
OT PLD, 25ns, CMOS, CDFP24, MO-19AA, CERPACK-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 30.3 MHz | |
JESD-30 Code | R-GDFP-F24 | |
Length | 15.45 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.6 mm |
Alternate Parts for 5962-8867001KX
This table gives cross-reference parts and alternative options found for 5962-8867001KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8867001KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8867001KA | OT PLD, 25ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | 5962-8867001KX vs 5962-8867001KA |
5962-8867001KC | OT PLD, 25ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | 5962-8867001KX vs 5962-8867001KC |
5962-8975501KC | OT PLD, 25ns, CMOS, CDFP24, MO-19AA, CERPACK-24 | Atmel Corporation | 5962-8867001KX vs 5962-8975501KC |
5962-8753901KX | UV PLD, 25ns, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Cypress Semiconductor | 5962-8867001KX vs 5962-8753901KX |
5962-8753901KX | UV PLD, 25ns, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | 5962-8867001KX vs 5962-8753901KX |
PALC22V10-25KMB | OT PLD, 25ns, PAL-Type, CMOS, CDFP24, GLASS SEALED, CERPACK-24 | Cypress Semiconductor | 5962-8867001KX vs PALC22V10-25KMB |
5962-8867001KC | OT PLD, 25ns, CMOS, CDFP24, CERPACK-24 | Atmel Corporation | 5962-8867001KX vs 5962-8867001KC |