Parametric results for: 5962-8984102LX under Programmable Logic Devices

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: 59628984102lx
Select parts from the table below to compare.
Compare
Compare
5962-8984102LX
AMD
Check for Price Obsolete 5 V 20 ns 11 10 EE PLD MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O PAL WITH MACROCELLS; 10 MACROCELLS 31.2 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.9405 mm 5.08 mm ADVANCED MICRO DEVICES INC DIP DIP, 24 unknown 3A001.A.2.C 8542.39.00.01
5962-8984102LX
YAGEO Corporation
Check for Price Obsolete 5 V 20 ns 11 10 EE PLD MIL-STD-883 MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 31.2 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL PHILIPS COMPONENTS DIP, unknown 3A001.A.2.C 8542.39.00.01
5962-8984102LX
NXP Semiconductors
Check for Price Obsolete 5 V 20 ns 11 10 EE PLD MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 31.2 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NXP SEMICONDUCTORS DIP DIP, 24 unknown 3A001.A.2.C 8542.39.00.01
5962-8984102LX
QP Semiconductor
Check for Price Transferred 5 V 20 ns 11 10 EE PLD MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 31.2 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL QP SEMICONDUCTOR INC DIP DIP, 24 unknown 3A001.A.2.C 8542.39.00.01
5962-8984102LX
Teledyne e2v
Check for Price Active 5 V 20 ns 11 10 EE PLD MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 31.2 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TELEDYNE E2V (UK) LTD DIP CERAMIC, DIP-24 24 compliant 3A001.A.2.C 8542.39.00.01
5962-8984102LX
Lattice Semiconductor Corporation
Check for Price Obsolete 5 V 20 ns 11 10 EE PLD MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 1 EXTERNAL CLOCK; REGISTER PRELOAD 31.2 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.08 mm LATTICE SEMICONDUCTOR CORP DIP DIP, 24 unknown 3A001.A.2.C 8542.39.00.01
5962-8984102LX
Cypress Semiconductor
Check for Price Obsolete 5 V 20 ns 11 10 EE PLD MILITARY RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O PAL-TYPE 31.2 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL CYPRESS SEMICONDUCTOR CORP DIP DIP, 24 unknown 3A001.A.2.C 8542.39.00.01