5962-8984102LX vs 5962-8872404KX feature comparison

5962-8984102LX Cypress Semiconductor

Buy Now

5962-8872404KX Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ATMEL CORP
Part Package Code DIP DFP
Package Description DIP, WDFP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 31.2 MHz 31.25 MHz
JESD-30 Code R-GDIP-T24 R-GDFP-F24
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL REGISTERED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 15.45 mm
Package Equivalence Code FL24,.4
Seated Height-Max 2.41 mm
Terminal Pitch 1.27 mm
Width 9.6 mm

Compare 5962-8984102LX with alternatives

Compare 5962-8872404KX with alternatives