Part Details for M38510/50704BKA by Cypress Semiconductor
Overview of M38510/50704BKA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/50704BKA
M38510/50704BKA CAD Models
M38510/50704BKA Part Data Attributes
|
M38510/50704BKA
Cypress Semiconductor
Buy Now
|
Compare Parts:
M38510/50704BKA
Cypress Semiconductor
UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | UV PLD | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/50704BKA
This table gives cross-reference parts and alternative options found for M38510/50704BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/50704BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50704BKX | UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | e2v technologies | M38510/50704BKA vs M38510/50704BKX |
M38510/50704BKX | UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | QP Semiconductor | M38510/50704BKA vs M38510/50704BKX |
M38510/50704BKA | UV PLD, 15ns, PAL-Type, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | e2v technologies | M38510/50704BKA vs M38510/50704BKA |