Filter Your Search
1 - 10 of 54,421 results
|
VS-705-LFF-HBBN122M880000
Vectron International
|
Check for Price | Yes | Yes | Active | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 122.88 MHz | 73 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | |||||||||||||
|
VS-5040-EEX-205X-993M4096915-1748M366885
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | SAW OSCILLATOR | 993.4096915 FREQ ALSO AVAILABLE; TR, 13 INCH | 3.3 V | 1.7484 GHz | 1.7484 GHz | 8.5 dBm | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | compliant | SMD, 6 PIN | |||||||||||||
|
VS-5040-EFX-205X-2187M000000-993M4096915
Vectron International
|
Check for Price | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | |||||||||||||||||||||||||||||
|
VS-5012-EFX-205X-2560M000000
Microsemi Corporation
|
Check for Price | Transferred | 2.56 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT | 3.3 V | 3 dBm | -93 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 14.4mm X 9.5mm X 2.3mm | MICROSEMI CORP | compliant | SMD, 6 PIN | |||||||||||
|
VS-5012-EFX-205X-993M4096915
Microsemi Corporation
|
Check for Price | Transferred | 993.4097 MHz | 1 kHz | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT | 3.3 V | 3 dBm | -93 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 14.4mm X 9.5mm X 2.3mm | MICROSEMI CORP | compliant | SMD, 6 PIN | |||||||||||
|
VS-4020-EEX-205X-1959M55000-1968M75000
Microsemi Corporation
|
Check for Price | Transferred | 1.9595 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | NOMINAL FREQUENCY 1968.75 MHZ AVAILABLE | 3.3 V | 8.5 dBm | -92 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | -10 °C | SURFACE MOUNT | 7 | DILCC7/14,.51 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | compliant | SMD-14/7 | |||||||||||
|
VS-5040-EFX-205X-1980M02200-1687M50000
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | SAW OSCILLATOR | TR, 13 INCH; FREQUECY OF 1687.5MHZ ALSO AVAILABLE | 3.3 V | 1.98 GHz | 1.98 GHz | 3 dBm | 100 mA | 3.465 V | 3.135 V | 85 °C | -10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | compliant | SMD, 6 PIN | |||||||||||||
|
VS-502-CHC-CNN-1000.0000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 MHz | 5 V | SAW OSCILLATOR | TR, 13 INCH | 5.5 V | -500 mV | 1 GHz | 3 dBm | -160 dBc/Hz | 70 mA | 5.25 V | 4.75 V | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | J-LEADED, 6 PIN | |||||||||
|
VS-709-ECE-KABN-P4/TL
Microsemi Corporation
|
Check for Price | Yes | Transferred | 737.28 MHz | 3.3 V | SAW OSCILLATOR | 1 GHz | 150 MHz | 75 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | MICROSEMI CORP | compliant | |||||||||||||||
|
VS-5011-DEE-205X-1040M000000
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | SMD, 6 PIN |