Filter Your Search
1 - 10 of 54,421 results
|
VS-705-MFF-GABN-491M520000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 491.52 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | |||||
|
VS-705-MFF-HAAN-168M040678
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 168.0407 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | |||||
|
VS-705-MGF-GABN-644M531250
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 644.5313 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | ||||||
|
VS-705-MFF-HBAN-531M250000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 531.25 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | ||||||
|
VS-705-MGF-HABN-877M968756
Microchip Technology Inc
|
Check for Price | Yes | Active | 877.9688 MHz | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 877.9688 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | ||||
|
VS-705-MFF-GBAN800M000000
Vectron International
|
Check for Price | Yes | Yes | Active | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 V | 800 MHz | 73 mA | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ||||||
|
VS-705-MGF-GBAN-739M200000
Microchip Technology Inc
|
Check for Price | Yes | Active | 739.2 MHz | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 739.2 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | ||||
|
VS-705-MFF-HBAN-614M400000
Microchip Technology Inc
|
Check for Price | Yes | Active | 614.4 MHz | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 614.4 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | ||||
|
VS-705-MFF-HABN-368M640000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 368.64 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | ||||||
|
VS-705-MGF-HBBN-819M200000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 819.2 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant |