Part Details for VS-5012-EFX-205X-993M4096915 by Microsemi Corporation
Overview of VS-5012-EFX-205X-993M4096915 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for VS-5012-EFX-205X-993M4096915
VS-5012-EFX-205X-993M4096915 CAD Models
VS-5012-EFX-205X-993M4096915 Part Data Attributes:
|
VS-5012-EFX-205X-993M4096915
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-5012-EFX-205X-993M4096915
Microsemi Corporation
SAW Oscillator, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 993.4096915 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Package Equivalence Code | DILCC6,.2 | |
Phase Noise | -93 dBc/Hz | |
Physical Dimension | 14.4mm X 9.5mm X 2.3mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |