Filter Your Search
41 - 50 of 54,421 results
|
VS-5040-EFX-205X-2000M000000-949M9760220
Microsemi Corporation
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | 2000 FREQ ALSO AVAILABLE; COMPLEMENTARY OUTPUT; TR, 13 INCH | 3.3 V | 949.976 MHz | 949.976 MHz | 3 dBm | -98 dBc/Hz | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | SMD, 6 PIN | compliant | ||||||||
|
VS-5040-EFX-205X-2812M500000-1747M030837
Microsemi Corporation
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | 2812.5 FREQ ALSO AVAILABLE; COMPLEMENTARY OUTPUT; TR, 13 INCH | 3.3 V | 1.747 GHz | 1.747 GHz | 3 dBm | -98 dBc/Hz | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | SMD, 6 PIN | compliant | ||||||||
|
VS-5040-EFX-205X-3000M000000-1200M000000
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
VS-5040-EFX-205X-993M4096915-1968M750000
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
VS-709-EDE-SAAN-TC/TL
Vectron International
|
Check for Price | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||
|
VS-709-EDE-TAAN-R4/V6
Vectron International
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3 V | 300 mV | 718.8638 MHz | 672.1627 MHz | -90 dBc/Hz | 73 mA | 3.63 V | 2.97 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | VECTRON INTERNATIONAL | compliant | ||||||||||
|
VS-709-EDE-TABN-PB/V1
Vectron International
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3 V | 300 mV | 696.4215 MHz | 657.4219 MHz | -90 dBc/Hz | 73 mA | 3.63 V | 2.97 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | VECTRON INTERNATIONAL | compliant | ||||||||||
|
VS-709-EDE-KAAN-PB/P5
Microchip Technology Inc
|
Check for Price | Yes | Active | 666.5143 MHz | 3.3 V | SAW OSCILLATOR | 3 V | 300 mV | 1 GHz | 150 MHz | 75 mA | 3.63 V | 2.97 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
VS-709-EDE-SAAN-P2/VM
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
VS-5040-EEX-205X-2048M479300-1701M000000
Microchip Technology Inc
|
Check for Price | Active | 2.0485 GHz | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; OTHER FREQ ALSO AVAILABLE | 3.3 V | 0.893 dBm | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | SMDIP6,.37 | YES | 14.4mm x 9.5mm x 4.8mm | MICROCHIP TECHNOLOGY INC | compliant |