Part Details for VS-5040-EEX-205X-993M4096915-1748M366885 by Microsemi Corporation
Overview of VS-5040-EEX-205X-993M4096915-1748M366885 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-5040-EEX-205X-993M4096915-1748M366885
VS-5040-EEX-205X-993M4096915-1748M366885 CAD Models
VS-5040-EEX-205X-993M4096915-1748M366885 Part Data Attributes:
|
VS-5040-EEX-205X-993M4096915-1748M366885
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-5040-EEX-205X-993M4096915-1748M366885
Microsemi Corporation
SAW Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | 993.4096915 FREQ ALSO AVAILABLE; TR, 13 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1748.366885 MHz | |
Operating Frequency-Min | 1748.366885 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 8.5 dBm | |
Physical Dimension | 14.4mm x 9.5mm x 4.8mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |