Part Details for VS-709-ECE-KABN-P4/TL by Microsemi Corporation
Overview of VS-709-ECE-KABN-P4/TL by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-709-ECE-KABN-P4/TL
VS-709-ECE-KABN-P4/TL CAD Models
VS-709-ECE-KABN-P4/TL Part Data Attributes:
|
VS-709-ECE-KABN-P4/TL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-709-ECE-KABN-P4/TL
Microsemi Corporation
SAW Oscillator, 150MHz Min, 1000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Frequency-Nom | 737.28 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |