Filter Your Search
31 - 40 of 54,421 results
|
VS-4020-EEX-205X-1000M000000-1769M145000
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | |||||||||||||||||||||||||||
|
VS-709-EDE-TABN-RG/V7
Microchip Technology Inc
|
Check for Price | Active | 1 kHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3 V | 300 mV | 1 GHz | 150 MHz | -90 dBc/Hz | 73 mA | 3.63 V | 2.97 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
VS-5040-EFX-205X-1875M000000-1707M080000
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
VS-4020-EFX-205X-1968M750000-2812M500000
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
VS-5080-EFE-205X-1968M75
Microsemi Corporation
|
Check for Price | Yes | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||
|
VS-705-MFF-GABN-491M520000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 491.52 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | ||||||||||||
|
VS-705-MFF-HAAN-168M040678
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 168.0407 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | ||||||||||||
|
VS-4020-EFX-205X-1747M030837-1747M62305
Microsemi Corporation
|
Check for Price | Transferred | 1.747 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | NOMINAL FREQUENCY 1747.62305 MHZ AVAILABLE | 3.3 V | 3 dBm | -94 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | -10 °C | SURFACE MOUNT | 7 | DILCC7/14,.51 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | compliant | SMD-14/7 | |||||||||
|
VS-5040-EEX-205X-1024M239650-980M6045590
Microsemi Corporation
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | TR, 13 INCH | 3.3 V | 1.0242 GHz | 980.6046 MHz | 8.5 dBm | -98 dBc/Hz | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | compliant | SMD, 6 PIN | |||||||||
|
VS-5040-EEX-205X-1701M320000-1748M366885
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | SAW OSCILLATOR | 1701.32 FREQ ALSO AVAILABLE; TR, 13 INCH | 3.3 V | 1.7484 GHz | 1.7484 GHz | 8.5 dBm | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | compliant | SMD, 6 PIN |