Part Details for VS-705-LFF-HBBN122M880000 by Vectron International
Overview of VS-705-LFF-HBBN122M880000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-705-LFF-HBBN122M880000
VS-705-LFF-HBBN122M880000 CAD Models
VS-705-LFF-HBBN122M880000 Part Data Attributes:
|
VS-705-LFF-HBBN122M880000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-705-LFF-HBBN122M880000
Vectron International
VOLTAGE CONTROLLED SINE SAW OSCILLATOR, 122.88 MHz, ROHS COMPLIANT, HERMETIC, LEADLESS PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Physical Dimension | 7.49mm x 5.08mm x 2.49mm | |
Supply Current-Max | 73 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |