Part Details for VS-502-CHC-CNN-1000.0000 by Microsemi Corporation
Overview of VS-502-CHC-CNN-1000.0000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for VS-502-CHC-CNN-1000.0000
VS-502-CHC-CNN-1000.0000 CAD Models
VS-502-CHC-CNN-1000.0000 Part Data Attributes:
|
VS-502-CHC-CNN-1000.0000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-502-CHC-CNN-1000.0000
Microsemi Corporation
SAW Oscillator, 1000MHz Max, J-LEADED, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | J-LEADED, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Control Voltage-Max | 5.5 V | |
Control Voltage-Min | -0.5 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 1000 kHz | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -160 dBc/Hz | |
Physical Dimension | 13.97mm x 8.89mm x 4.49mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |