Filter Your Search
21 - 30 of 54,421 results
|
VS-709-EDE-SABN-R3/W7
Vectron International
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3 V | 300 mV | 753.8 MHz | 669.3266 MHz | -90 dBc/Hz | 73 mA | 3.63 V | 2.97 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | VECTRON INTERNATIONAL | compliant | ||||||||||||
|
VS-505-ECE-SCBN-160M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 160 MHz | 75 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.8mm x 9.1mm x 3.73mm | MICROSEMI CORP | compliant | ROHS COMPLIANT, LEADLESS, HERMETICALLY SEALED PACKGE-6 | |||||||||||
|
VS-4020-EFX-205X-2812M50000-1968M75000
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||
|
VS-5040-EFX-205X-632M8125000-2457M600000
Vectron International
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | 632.8125 MHZ ALSO AVAILABLE; TR | 3.3 V | 2.4576 GHz | 2.4576 GHz | 3 dBm | -97 dBc/Hz | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | VECTRON INTERNATIONAL | compliant | SMD, 6 PIN | ||||||||||
|
VS-5040-EFX-205X-1884M052863-867M1875000
Vectron International
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | 1884.052863 MHZ ALSO AVAILABLE; TR | 3.3 V | 867.1875 MHz | 867.1875 MHz | 3 dBm | -97 dBc/Hz | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | VECTRON INTERNATIONAL | compliant | SMD, 6 PIN | ||||||||||
|
VS-709-EDE-TABN-RG/WJ
Microsemi Corporation
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3 V | 300 mV | 873.5154 MHz | 614.4 MHz | -90 dBc/Hz | 73 mA | 3.63 V | 2.97 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | MICROSEMI CORP | compliant | ||||||||||||
|
VS-705-LGF-GBBN-160M000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 160 MHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 160 MHz | 73 mA | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |||||||||
|
VS-709-EDE-KABN-P2/R6
Microchip Technology Inc
|
Check for Price | Yes | Active | 693.483 MHz | 3.3 V | SAW OSCILLATOR | 3 V | 300 mV | 1 GHz | 150 MHz | 75 mA | 3.63 V | 2.97 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
VS-709-EDE-TAAN-V1/VC
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||
|
VS-5040-EFX-205X-1769M14500-1879M437686
Microchip Technology Inc
|
Check for Price | Active | 1.7691 GHz | 3.3 V | SAW OSCILLATOR | TR, 13 INCH; FREQUECY OF 1879.437686MHZ ALSO AVAILABLE | 3.3 V | 1.7691 GHz | 1.7691 GHz | 3 dBm | 100 mA | 3.465 V | 3.135 V | 85 °C | -10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROCHIP TECHNOLOGY INC | compliant | SMD, 6 PIN |