Filter Your Search
11 - 20 of 54,421 results
|
VS-709-ECE-SAAN-RG/W6
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||
|
VS-4020-EFX-205X-1986M819383-1701M320000
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||
|
VS-709-ECE-SABN-W6/W7
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
VS-800-EGE-EANN-2G50000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; MIL-PRF-55310; MIL-STD-883 | 3.3 V | -95 dBc/Hz | 150 mA | 3.46 V | 3.14 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.23mm | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
VS-5040-EEX-205X-993M4096915-1968M750000
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
VS-5060-DEE-205X-1040M0
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | SAW OSCILLATOR | TRAY | 4.5 V | 500 mV | 1.04 GHz | 1.04 GHz | 3 dBm | 65 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 14.4mm x 9.5mm x 9.96mm | MICROSEMI CORP | compliant | ||||||||||
|
VS-5040-EEX-205X-2560M000000-1280M000000
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | SAW OSCILLATOR | 2560 FREQ ALSO AVAILABLE; TR, 13 INCH | 3.3 V | 1.28 GHz | 1.28 GHz | 8.5 dBm | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | compliant | SMD, 6 PIN | ||||||||||
|
VS-502-BJD-GNN-1200.0000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 MHz | 12 V | SAW OSCILLATOR | TR, 13 INCH | 12.5 V | -500 mV | 1.2 GHz | 7 dBm | -160 dBc/Hz | 70 mA | 12.6 V | 11.4 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | J-LEADED, 6 PIN | |||||
|
VS-709-ECE-TABN-R6/VV
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||
|
VS-4020-EEX-205X-2812M500000-2000M000000
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCHIP TECHNOLOGY INC | compliant |