Part Details for VS-5040-EFX-205X-1980M02200-1687M50000 by Microsemi Corporation
Overview of VS-5040-EFX-205X-1980M02200-1687M50000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for VS-5040-EFX-205X-1980M02200-1687M50000
VS-5040-EFX-205X-1980M02200-1687M50000 CAD Models
VS-5040-EFX-205X-1980M02200-1687M50000 Part Data Attributes:
|
VS-5040-EFX-205X-1980M02200-1687M50000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-5040-EFX-205X-1980M02200-1687M50000
Microsemi Corporation
SAW Oscillator, 1980.022MHz Min, 1980.022MHz Max, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH; FREQUECY OF 1687.5MHZ ALSO AVAILABLE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1980.022 MHz | |
Operating Frequency-Min | 1980.022 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Physical Dimension | 14.4mm x 9.5mm x 4.8mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |