Filter Your Search
1 - 10 of 6,168 results
|
PA1283NLT
Pulse Electronics Corporation
|
$0.6907 | Yes | Active | 30 W | 5 V | 155 µH | 200 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
78253/35JC-R
Murata Manufacturing Co Ltd
|
$0.7016 | Yes | Active | 500 mW | 5 V | 270 µH | 500 kHz | SMPS TRANSFORMER | 3.3 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 15 INCH | YES | MATTE TIN | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | Murata Electronics | ||||||||||||
|
78253/55JC-R
Murata Manufacturing Co Ltd
|
$0.7016 | Yes | Active | 1 W | 5 V | 570 µH | 500 kHz | SMPS TRANSFORMER | 5 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 15 INCH | YES | Matte Tin (Sn) | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | Murata Electronics | ||||||||||||
|
PA0273NLT
Pulse Electronics Corporation
|
$0.9862 | Yes | Active | 50 W | 12 V | 307 µH | 250 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 1 | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | MATTE TIN | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
PB2089NLT
Pulse Electronics Corporation
|
$0.9975 | Yes | Active | 33 W | 3.3 V | 2.2 V | 112 µH | 250 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 3 | 2 | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
TGM-210NSRL
Halo Electronics Inc
|
$1.0403 | Active | 960 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | unknown | Halo Electronics | |||||||||||||||||||||
|
PA2718NL
Pulse Electronics Corporation
|
$1.0442 | Yes | Active | 5 V | 1.74 mH | 132 kHz | SMPS TRANSFORMER | 265 V | 85 V | 3 | 1 | 130 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 15 mm | 19.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||
|
PAD002-T764113S
Bourns Inc
|
$1.1051 | Yes | Active | 1 W | 475 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 4 mm | 7.1 mm | 6.55 mm | BOURNS INC | compliant | Bourns | ||||||||||||||||||
|
750313734
Wurth Elektronik
|
$1.1341 | Yes | Active | 1:1.1 | 5 V | 5 V | 340 µH | SMPS TRANSFORMER | GENERAL PURPOSE | 11 V-us | 1 | 1 | 1 | e2 | AEC-Q200; CUL; EN; IEC; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN SILVER | 7.62 mm | 9.14 mm | 8 mm | WUERTH ELEKTRONIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | Würth Elektronik | |||||||||
|
C8100
Sumida Corporation
|
$1.1814 | Yes | Yes | Active | 3 W | 2.7 µH | 1 MHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 1 | 1 | SURFACE MOUNT | YES | 6.9 mm | 9.8 mm | 8.7 mm | SUMIDA CORP | unknown | EAR99 | Sumida |