Part Details for PA0273NLT by Pulse Electronics Corporation
Overview of PA0273NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA0273NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8073
|
Newark | Xfmr, Forward , Smt, T&r Npb/T&r |Pulse PA0273NLT Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.4100 | Buy Now |
DISTI #
PA0273NLT-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV SMD Min Qty: 400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6132 | Buy Now |
DISTI #
PA0273NLT
|
Avnet Americas | Power Transformer 16:10:10 1500Vrms Single+Auxilary Prim. Single Sec. 36V/72V/12V Prim. 12V Sec. Surface Mount - Tape and Reel (Alt: PA0273NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.0163 / $4.5675 | Buy Now |
DISTI #
673-PA0273NLT
|
Mouser Electronics | Power Transformers FORWARD XFMR RoHS: Compliant | 0 |
|
$4.5000 / $4.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Reel | 0Reel |
|
$4.2000 | Buy Now |
|
Onlinecomponents.com | EFD20 Platform series SMT Transformer, up to 95W RoHS: Compliant | 0 |
|
$3.9100 / $8.1900 | Buy Now |
DISTI #
PA0273NLT
|
Avnet Americas | Power Transformer 16:10:10 1500Vrms Single+Auxilary Prim. Single Sec. 36V/72V/12V Prim. 12V Sec. Surface Mount - Tape and Reel (Alt: PA0273NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.0163 / $4.5675 | Buy Now |
DISTI #
PA0273NLT
|
Avnet Americas | Power Transformer 16:10:10 1500Vrms Single+Auxilary Prim. Single Sec. 36V/72V/12V Prim. 12V Sec. Surface Mount - Tape and Reel (Alt: PA0273NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.0163 / $4.5675 | Buy Now |
DISTI #
000000000001496691
|
Sager | Power Transformers FORWARD XFMR Min Qty: 400 | 0 |
|
$4.1400 | Buy Now |
DISTI #
PA0273NLT
|
Avnet Abacus | Power Transformer 16:10:10 1500Vrms Single+Auxilary Prim. Single Sec. 36V/72V/12V Prim. 12V Sec. Surface Mount - Tape and Reel (Alt: PA0273NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA0273NLT
PA0273NLT CAD Models
PA0273NLT Part Data Attributes
|
PA0273NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0273NLT
Pulse Electronics Corporation
SMPS Transformer, 50W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e3 | |
Length | 29.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TAPE & REEL | |
Power Rating | 50 W | |
Primary Inductance | 307 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.84 mm |