Part Details for PA2718NL by Pulse Electronics Corporation
Overview of PA2718NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2718NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2944-ND
|
DigiKey | XFMR FLYBACK CONFIG DC/DC TH Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1130 / $2.3000 | Buy Now |
DISTI #
000000000002758244
|
Sager | Power Inductors - Leaded POWER TRANSFORMER | 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
Part Details for PA2718NL
PA2718NL CAD Models
PA2718NL Part Data Attributes
|
PA2718NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2718NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 15 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 19.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 132 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Primary Inductance | 1740 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.5 mm |