-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-PPTI Push-Pull Transformers for Texas Instruments
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5649
|
Newark | Transformer, Aec-Q200, 1:1.1, 340Uh, Inductance:340Μh, Product Range:Mid-Ppti Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 750313734 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$0.9570 | Buy Now |
DISTI #
1297-1106-1-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 340UH SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8137 In Stock |
|
$3.1014 / $5.4500 | Buy Now |
DISTI #
710-750313734
|
Mouser Electronics | Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C RoHS: Compliant | 7084 |
|
$2.4000 / $3.2500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1:1.1 | 117 |
|
$3.3522 / $5.4360 | Buy Now |
|
Chip1Cloud | TRANSFORMER | TRANSFORMER SMD | 11034 |
|
RFQ | |
DISTI #
2907245
|
element14 Asia-Pacific | TRANSFORMER, AEC-Q200, 1:1.1, 340UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 470 |
|
$2.8178 / $3.4652 | Buy Now |
DISTI #
2907245RL
|
element14 Asia-Pacific | TRANSFORMER, AEC-Q200, 1:1.1, 340UH RoHS: Compliant Min Qty: 100 Container: Reel | 470 |
|
$2.8178 / $2.9575 | Buy Now |
DISTI #
2907245
|
Farnell | TRANSFORMER, AEC-Q200, 1: 1.1, 340UH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Cut Tape | 470 |
|
$3.0278 / $3.4031 | Buy Now |
DISTI #
2907245RL
|
Farnell | TRANSFORMER, AEC-Q200, 1: 1.1, 340UH RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 0 Days Container: Reel | 470 |
|
$3.0278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750313734
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750313734
Wurth Elektronik
MID-PPTI Push-Pull Transformers for Texas Instruments
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200; CUL; EN; IEC; UL | |
ET Product-Min | 11 V-us | |
Height | 7.62 mm | |
Input Voltage-Nom | 5 V | |
JESD-609 Code | e2 | |
Length | 9.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 340 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.1 | |
Width | 8 mm |