Part Details for PB2089NLT by Pulse Electronics Corporation
Overview of PB2089NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PB2089NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9240
|
Newark | Xfmr Fwd Efd20-Smd 12P Npb/T&r |Pulse PB2089NLT Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 / $4.3000 | Buy Now |
DISTI #
PB2089NLT-ND
|
DigiKey | PULSE XFMR 112UH Min Qty: 400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4901 | Buy Now |
DISTI #
PB2089NLT
|
Avnet Americas | Power Transformer 1:1:0.23:0.15 Dual Prim. Dual Sec. 36V/72V Prim. 3.3V/2.2V Sec. Surface Mount - Tape and Reel (Alt: PB2089NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Reel | 0 |
|
$3.9091 / $4.4457 | Buy Now |
DISTI #
673-PB2089NLT
|
Mouser Electronics | Pulse Transformers XFMR FWD EFD20-SMD 12P NPB RoHS: Compliant | 0 |
|
$4.2900 / $4.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Reel | 0Reel |
|
$4.0900 | Buy Now |
|
Onlinecomponents.com | EFD20 Platform series SMT Transformer, up to 95W RoHS: Compliant | 0 |
|
$3.8100 / $7.9700 | Buy Now |
DISTI #
PB2089NLT
|
Avnet Americas | Power Transformer 1:1:0.23:0.15 Dual Prim. Dual Sec. 36V/72V Prim. 3.3V/2.2V Sec. Surface Mount - Tape and Reel (Alt: PB2089NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Reel | 0 |
|
$3.9091 / $4.4457 | Buy Now |
DISTI #
PB2089NLT
|
Avnet Americas | Power Transformer 1:1:0.23:0.15 Dual Prim. Dual Sec. 36V/72V Prim. 3.3V/2.2V Sec. Surface Mount - Tape and Reel (Alt: PB2089NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Reel | 0 |
|
$3.9091 / $4.4457 | Buy Now |
DISTI #
000000000005237740
|
Sager | Pulse Transformers XFMR FWD EFD20-SMD 12P NPB Min Qty: 400 | 0 |
|
$4.0300 | Buy Now |
Part Details for PB2089NLT
PB2089NLT CAD Models
PB2089NLT Part Data Attributes
|
PB2089NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB2089NLT
Pulse Electronics Corporation
SMPS Transformer, 33W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e3 | |
Length | 29.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Output Voltage 2 | 2.2 V | |
Packing Method | TAPE & REEL | |
Power Rating | 33 W | |
Primary Inductance | 112 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.84 mm |