Filter Your Search
41 - 50 of 6,167 results
|
PA3855.004NL
Pulse Electronics Corporation
|
$1.8613 | Yes | Active | 70 W | 3.3 V | 3.3 V | 21 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PA3855.005NL
Pulse Electronics Corporation
|
$1.8613 | Yes | Active | 70 W | 5 V | 5 V | 21 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PA3855.002NL
Pulse Electronics Corporation
|
$1.8613 | Yes | Active | 70 W | 5 V | 5 V | 48 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PA3855.003NL
Pulse Electronics Corporation
|
$1.8613 | Yes | Active | 70 W | 12 V | 12 V | 41 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PA3855.001NL
Pulse Electronics Corporation
|
$1.8613 | Yes | Active | 70 W | 3.3 V | 3.3 V | 54 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PA3855.006NL
Pulse Electronics Corporation
|
$1.8613 | Yes | Active | 70 W | 12 V | 12 V | 21 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PA4470.005NLT
Pulse Electronics Corporation
|
$1.8897 | Yes | Active | 900 mW | 5 V | 21.8 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 14 V | 10 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 6 mm | 7.8 mm | 6.6 mm | PULSE ELECTRONICS CORP | compliant | |||||
|
PA4470.001NLT
Pulse Electronics Corporation
|
$1.8897 | Yes | Active | 900 mW | 3.3 V | 216 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 6 mm | 7.8 mm | 6.6 mm | PULSE ELECTRONICS CORP | compliant | |||||
|
SM91047EL
Bourns Inc
|
$1.9072 | Yes | Active | SMPS TRANSFORMER | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||||||||||
|
PA3856.002NL
Pulse Electronics Corporation
|
$1.9102 | Yes | Active | 70 W | 5 V | 5 V | 100 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |