-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VOIP FLYBACK XFORMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2269-1-ND
|
DigiKey | XFMR FLYBACK 3.38UH SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4087 In Stock |
|
$1.2221 / $2.5300 | Buy Now |
DISTI #
C8100
|
Avnet Americas | SMD VOIP FLYBACK XFORMER 3.1UH - Tape and Reel (Alt: C8100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6801 / $1.3244 | Buy Now |
DISTI #
851-C8100
|
Mouser Electronics | Audio Transformers / Signal Transformers VoIP Flyback Xfmr RoHS: Compliant | 240 |
|
$1.2500 / $2.6000 | Buy Now |
|
Future Electronics | CEPC Series 3.38 uH 1 MHz Surface Mount General Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2000 / $1.2400 | Buy Now |
|
Bristol Electronics | 2318 |
|
RFQ | ||
|
Quest Components | TRANSFORMER, VOIP FLYBACK, 3.1UH, SURFACE MOUNT | 44 |
|
$1.3020 / $2.1700 | Buy Now |
DISTI #
C8100
|
Avnet Americas | SMD VOIP FLYBACK XFORMER 3.1UH - Tape and Reel (Alt: C8100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6801 / $1.3244 | Buy Now |
DISTI #
C8100
|
Avnet Americas | SMD VOIP FLYBACK XFORMER 3.1UH - Tape and Reel (Alt: C8100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6801 / $1.3244 | Buy Now |
|
Chip1Cloud | VOIP FLYBACK XFORMER / Switching Transformer 1.03:1.04:2.77:2.75 0.06Ohm/0.07Ohm Prim. DCR 0.44Ohm/0.48Ohm/0.52Ohm Sec. DCR 8 Terminal Gull Wing SMD | 20000 |
|
RFQ | |
|
Perfect Parts Corporation | 9654 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8100
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
C8100
Sumida Corporation
VOIP FLYBACK XFORMER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 6.9 mm | |
Length | 9.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Power Rating | 3 W | |
Primary Inductance | 2.7 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8.7 mm |