Filter Your Search
31 - 40 of 6,167 results
|
P5009NL
Pulse Electronics Corporation
|
$1.7037 | Yes | Active | 5.5 W | 12 V | 12 V | SMPS TRANSFORMER | 265 V | 85 V | 1 | 2 | 110 °C | -30 °C | THROUGH HOLE MOUNTED | TRAY | NO | 17.7 mm | 16 mm | 18.2 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
P5000NL
Pulse Electronics Corporation
|
$1.7396 | Yes | Active | 2 W | 6 V | 6 V | SMPS TRANSFORMER | 265 V | 85 V | 1 | 2 | 110 °C | -30 °C | THROUGH HOLE MOUNTED | TRAY | NO | 17.7 mm | 16 mm | 18.2 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
PAD001-T764117S
Bourns Inc
|
$1.7407 | Yes | Active | 1 W | 475 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 4 mm | 7.1 mm | 6.55 mm | BOURNS INC | compliant | Bourns | ||||||||||||
|
PH9085.012NLT
Pulse Electronics Corporation
|
$1.7569 | Yes | Active | 1.02 mH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
PH9085.034NLT
Pulse Electronics Corporation
|
$1.7569 | Yes | Active | 1.02 mH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
P5004NL
Pulse Electronics Corporation
|
$1.7575 | Yes | Active | 4 W | 6 V | 5.5 V | SMPS TRANSFORMER | 265 V | 85 V | 1 | 2 | 110 °C | -30 °C | THROUGH HOLE MOUNTED | TRAY | NO | 17.7 mm | 16 mm | 18.2 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
P5001NL
Pulse Electronics Corporation
|
$1.7754 | Yes | Active | 2 W | 12 V | 12 V | SMPS TRANSFORMER | 265 V | 85 V | 1 | 2 | 110 °C | -30 °C | THROUGH HOLE MOUNTED | TRAY | NO | 17.7 mm | 16 mm | 18.2 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
PA2467NLT
Pulse Electronics Corporation
|
$1.7891 | Yes | Yes | Active | 12 V | 37 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 37 V | 2 | 1 | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | MATTE TIN OVER NICKEL | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
PA2467NL
Pulse Electronics Corporation
|
$1.8002 | Yes | Active | 12 V | 37 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 37 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
PAD001-T764120S
Bourns Inc
|
$1.8334 | Yes | Active | 1 W | 475 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 4 mm | 7.1 mm | 6.55 mm | BOURNS INC | compliant | Bourns |