Filter Your Search
11 - 20 of 6,167 results
|
PA2053NL
Pulse Electronics Corporation
|
$1.2814 | Yes | Active | 6 V | 6 V | 292 µH | 330 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 56 V | 41 V | 1 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
SM13117EL
Bourns Inc
|
$1.3851 | Active | 13 W | 12 V | 127 µH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 72 V | 36 V | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 12.7 mm | 17.75 mm | 13.5 mm | BOURNS INC | unknown | EAR99 | Bourns | ||||||
|
PA1528ANL
Pulse Electronics Corporation
|
$1.3893 | Yes | Active | 27 W | 15 V | 28.9 µH | 200 kHz | SMPS TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 17 mm | 13 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PA3964.002NL
Pulse Electronics Corporation
|
$1.3917 | Yes | Active | 10 W | 12 V | 510 nH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 14 V | 10 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 7.1 mm | 16.5 mm | 15.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PA3965.001NL
Pulse Electronics Corporation
|
$1.3917 | Yes | Active | 10 W | 12 V | 680 µH | 100 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 265 V | 85 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 7.1 mm | 16.5 mm | 15.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PA1528NL
Pulse Electronics Corporation
|
$1.4077 | Yes | Active | 27 W | 15 V | 28.9 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
PAD002-T764111S
Bourns Inc
|
$1.4471 | Yes | Active | 1 W | 475 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 4 mm | 7.1 mm | 6.55 mm | BOURNS INC | compliant | Bourns | |||||||||
|
PA1136NL
Pulse Electronics Corporation
|
$1.4678 | Yes | Active | 13.5 W | 3.3 V | 126.7 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
PA1277NLT
Pulse Electronics Corporation
|
$1.5189 | Yes | Active | 30 W | 3.3 V | 20.4 µH | 200 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 50 V | 9 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
PA2328NL
Pulse Electronics Corporation
|
$1.5284 | Yes | Active | 5 V | 100 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |