Part Details for TGM-210NSRL by Halo Electronics Inc
Overview of TGM-210NSRL by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGM-210NSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGM-210NSRL
|
Avnet Americas | Power Transformer 1500Vrms 2CT:1CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount - Rail/Tube (Alt: TGM-210NSRL) RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2486 |
|
$1.1590 / $1.3591 | Buy Now |
DISTI #
493-TGM-210NSRL
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | TGM Series 960 µH 0.8 Ohm DC/DC Converter Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1121Tube |
|
$1.1600 / $1.3200 | Buy Now |
|
Future Electronics | TGM Series 960 µH 0.8 Ohm DC/DC Converter Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 558 Package Multiple: 62 Container: Tube | 0Tube |
|
$1.1600 / $1.3200 | Buy Now |
DISTI #
TGM-210NSRL
|
Avnet Americas | Power Transformer 1500Vrms 2CT:1CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount - Rail/Tube (Alt: TGM-210NSRL) RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2486 |
|
$1.1590 / $1.3591 | Buy Now |
DISTI #
TGM-210NSRL
|
Avnet Americas | Power Transformer 1500Vrms 2CT:1CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount - Rail/Tube (Alt: TGM-210NSRL) RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2486 |
|
$1.1590 / $1.3591 | Buy Now |
|
New Advantage Corporation | TGM Series 960 �H 0.8 Ohm DC/DC Converter Isolation Module RoHS: Compliant Min Qty: 1 Package Multiple: 62 | 868 |
|
$1.3900 / $1.4900 | Buy Now |
|
Perfect Parts Corporation | 556 |
|
RFQ |
Part Details for TGM-210NSRL
TGM-210NSRL CAD Models
TGM-210NSRL Part Data Attributes
|
TGM-210NSRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-210NSRL
Halo Electronics Inc
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 5.08 mm | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 960 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.11 mm |