Filter Your Search
21 - 30 of 6,167 results
|
P1597NL
Pulse Electronics Corporation
|
$1.5340 | Yes | Active | 2 kV | POWER TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TER... more | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 9 mm | 13 mm | 11.5 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
PA3965.002NL
Pulse Electronics Corporation
|
$1.5523 | Yes | Active | 10 W | 5 V | 680 µH | 100 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 265 V | 85 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 7.1 mm | 16.5 mm | 15.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
P5008NL
Pulse Electronics Corporation
|
$1.5782 | Yes | Active | 5.5 W | 6 V | 6 V | SMPS TRANSFORMER | 265 V | 85 V | 1 | 2 | 110 °C | -30 °C | THROUGH HOLE MOUNTED | TRAY | NO | 17.7 mm | 16 mm | 18.2 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
PH9085.011NLT
Pulse Electronics Corporation
|
$1.5963 | Yes | Active | 1.02 mH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||
|
PH9085.021NLT
Pulse Electronics Corporation
|
$1.6125 | Yes | Active | 1.16 mH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||
|
PH9085.043NLT
Pulse Electronics Corporation
|
$1.6125 | Yes | Active | 1.16 mH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||
|
PA2517NL
Pulse Electronics Corporation
|
$1.6320 | Yes | Active | 12 V | 1.2 mH | 60 kHz | SMPS TRANSFORMER | FLYBACK TRANSFORMER | 400 V | 100 V | 2 | 1 | 130 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 18 mm | 18.2 mm | 16 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
PA3964.001NL
Pulse Electronics Corporation
|
$1.6393 | Yes | Active | 10 W | 12 V | 15.6 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 72 V | 36 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 7.1 mm | 16.5 mm | 15.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PA0648NL
Pulse Electronics Corporation
|
$1.6577 | Yes | Active | 10 V | 247 µH | 200 kHz | SMPS TRANSFORMER | PHYSICAL DIMENSION HEIGHT AND BRIDTH INCLUDES TERMINALS ALSO | 72 V | 36 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 7.62 mm | 9.02 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
P5005NL
Pulse Electronics Corporation
|
$1.6992 | Yes | Active | 4 W | 12 V | 10 V | SMPS TRANSFORMER | 265 V | 85 V | 1 | 2 | 110 °C | -30 °C | THROUGH HOLE MOUNTED | TRAY | NO | 17.7 mm | 16 mm | 18.2 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |