Filter Your Search
41 - 50 of 6,066,726 results
|
LPS331APTR
STMicroelectronics
|
$2.4086 | Yes | Obsolete | YES | 18.274 Psi | 3.77 Psi | 3-WIRE INTERFACE | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 24 | 45 µA | 3.6 V | 1.71 V | e4 | 105 °C | -20 °C | SURFACE MOUNT | SQUARE | Nickel/Gold (Ni/Au) | SOLDER | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, HCLGA-16 | compliant | EAR99 | STMicroelectronics | ||||||||
|
MPL3115A2
NXP Semiconductors
|
$2.4254 | Yes | Obsolete | YES | 1 s | 15.95 Psi | 2.9 Psi | I2C INTERFACE | 0.10-0.90V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL VOLTAGE | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | 24 | 40 µA | HOLE | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.1 mm | 5 mm | NXP SEMICONDUCTORS | LGA-4 | compliant | NXP | 8542.39.00.01 | ||||||
|
MS560702BA03-50
TE Connectivity
|
$2.4994 | Yes | Active | YES | 8.22 ms | 15.95 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.4 mA | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||
|
MS560702BA03-50
TE Connectivity
|
$2.4994 | Yes | Active | YES | 8.22 ms | 15.95 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.4 mA | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
MS563702BA03-50
TE Connectivity
|
$2.6233 | Yes | Active | YES | 17.404 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.25 mA | HOLE | 3.6 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | ||||||||||
|
MS563702BA03-50
TE Connectivity
|
$2.6233 | Yes | Active | YES | 17.404 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.25 mA | HOLE | 3.6 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | QFN-4 | compliant | TE Connectivity | ||||||||||
|
LPS22HDTR
STMicroelectronics
|
$2.6758 | Not Recommended | YES | 18.27 Psi | 3.77 Psi | 4-WIRE INTERFACE | 0.20-1.50V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||
|
LPS22DFTR
STMicroelectronics
|
$2.7246 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | e4 | Nickel/Gold (Ni/Au) - electrolytic | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||||||||||||||||||
|
FXPS7115DS4ST1
NXP Semiconductors
|
$2.8000 | Yes | Active | YES | 530 µs | 16.6793 Psi | 5.80151 Psi | SPI INTERFACE | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 32 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 1.955 mm | 4 mm | NXP SEMICONDUCTORS | compliant | |||||||||||
|
FXPS7115DI4ST1
NXP Semiconductors
|
$2.8000 | Yes | Active | YES | 530 µs | 16.6793 Psi | 5.80151 Psi | I2C INTERFACE | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 32 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 1.955 mm | 4 mm | NXP SEMICONDUCTORS | compliant |