Part Details for FXPS7115DS4ST1 by NXP Semiconductors
Overview of FXPS7115DS4ST1 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FXPS7115DS4ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8674
|
Newark | Pressure Sensor, Spi, 40-115Kpa, Hqfn-16, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:40Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:3.1V, Supply Voltage Max:5.25V, Sensor Case Style:Hqfn Rohs Compliant: Yes |Nxp FXPS7115DS4ST1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
568-FXPS7115DS4ST1TR-ND
|
DigiKey | SENSOR 16.68PSIA 32BIT 16HQFN Min Qty: 2000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5775 | Buy Now |
DISTI #
FXPS7115DS4ST1
|
Avnet Americas | Pressure Sensor 40kPa to 115kPa Absolute 16-Pin HQFN T/R - Tape and Reel (Alt: FXPS7115DS4ST1) Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$2.1472 / $2.4640 | Buy Now |
DISTI #
771-FXPS7115DS4ST1
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, 3.3V/5V, 40/115kPa, QFN RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
DISTI #
FXPS7115DS4ST1
|
Avnet Americas | Pressure Sensor 40kPa to 115kPa Absolute 16-Pin HQFN T/R - Tape and Reel (Alt: FXPS7115DS4ST1) Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$2.1472 / $2.4640 | Buy Now |
DISTI #
FXPS7115DS4ST1
|
Avnet Silica | Pressure Sensor 40kPa to 115kPa Absolute 16-Pin HQFN T/R (Alt: FXPS7115DS4ST1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FXPS7115DS4ST1
|
EBV Elektronik | Pressure Sensor 40kPa to 115kPa Absolute 16-Pin HQFN T/R (Alt: FXPS7115DS4ST1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for FXPS7115DS4ST1
FXPS7115DS4ST1 CAD Models
FXPS7115DS4ST1 Part Data Attributes:
|
FXPS7115DS4ST1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FXPS7115DS4ST1
NXP Semiconductors
Capacitive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Body Breadth | 4 mm | |
Body Height | 1.955 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 32 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.6793 Psi | |
Pressure Range-Min | 5.80151 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 530 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |