Filter Your Search
21 - 30 of 6,066,726 results
|
SSCMRRN001NDSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 0.036 Psi | -0.036 Psi | SPI INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SMT-8 | unknown | Honeywell | |||||||
|
SSCSNBN600LD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.087 Psi | -0.087 Psi | I2C INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | PORT DIAMETER = 4.8 MM | 14 | 3.9 mA | STRAIGHT | 3.33 V | 3.27 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | Honeywell | ||||||||||||
|
HSCDRRN0.5ND2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.01 Psi | -0.01 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | unknown | |||||||||
|
SSCDAND005PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 5 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.93 MM and Port Height = 7.95 MM | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | Honeywell | |||||||||||
|
HSCMLND030PDSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 30 Psi | -30 Psi | SPI | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | |||||||||
|
HPX005GD
Honeywell Sensing and Control
|
$1.0910 | Yes | Yes | Obsolete | NO | 1 ms | 5.8 Psi | 20-60mV | 0.5 % | 20MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 10 V | 3 V | 100 °C | -20 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 7.19 mm | 3.51 mm | 7.19 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||
|
MP3V5010GC6T1
NXP Semiconductors
|
$1.1125 | Yes | Yes | Active | YES | 1 ms | 1.45 Psi | 0.1-3.1V | 0.24V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED; IT HAVE SENSITIVITY OF 270 MV/KPA | 10 mA | STRAIGHT | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.665 mm | 12.955 mm | 10.665 mm | NXP SEMICONDUCTORS | compliant | NXP | EAR99 | 8542.39.00.01 | ||||||||
|
FXPS7165DS4T1
NXP Semiconductors
|
$1.2192 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
DPS310XTSA1
Infineon Technologies AG
|
$1.6050 | Yes | Yes | Not Recommended | YES | 17.4 Psi | 4.35 Psi | I2C/SPI | 0.18-1.44V | BAROMETRIC | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 24 | 345 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 930 µm | 2.5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||
|
BMP280
Bosch Sensortec
|
$1.7439 | Yes | Obsolete | YES | 15.95 Psi | 4.351 Psi | 4-WIRE INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IT ALSO HAS 3-WIRE INTERFACE | 20 | 4.2 µA | HOLE | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 820 µm | 2.5 mm | ROBERT BOSCH GMBH | compliant |