-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(MS560702BA03-50) MS5607-02BA SS CAP ALTIMETER T&R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0211
|
Newark | Pressure Sensor, Barometric, 85Deg C, Pressure Type:Barometric, Sensitivity, V/P:-, Operating Pressure Min:10Mbar, Operating Pressure Max:1.2Bar, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn Rohs Compliant: Yes |Te Connectivity Sensors MS560702BA03-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1466 |
|
$8.0700 / $10.7400 | Buy Now |
DISTI #
98AC1967
|
Newark | Barometric Sensor Metal Cap Rohs Compliant: Yes |Te Connectivity Sensors MS560702BA03-50 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3400 / $6.0200 | Buy Now |
DISTI #
05AK3944
|
Newark | Ms5607-02Ba Ss Cap Altimeter T&r |Te Connectivity MS560702BA03-50 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
223-1198-1-ND
|
DigiKey | SENSOR 17.4PSIA 24BIT 8SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53795 In Stock |
|
$5.9716 / $10.8600 | Buy Now |
DISTI #
MS560702BA03-50
|
Avnet Americas | Pressure Sensor 2.4V to 3V 0.01bar to 1.2bar 8-Pin QFN T/R - Tape and Reel (Alt: MS560702BA03-50) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.3320 / $6.0200 | Buy Now |
DISTI #
824-MS560702BA03-50
|
Mouser Electronics | Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit T&R RoHS: Compliant | 48481 |
|
$5.9700 / $8.5400 | Buy Now |
DISTI #
V72:2272_17023820
|
Arrow Electronics | Board Mount Pressure Sensor 0.01bar to 1.2bar Absolute 8-Pin QFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1 |
|
$5.7720 | Buy Now |
DISTI #
71023735
|
RS | Sensor, BAROMETRIC SENSOR METAL CAP, Pressure, MS560702BA03-50 | TE Connectivity MS560702BA03-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3600 |
|
$8.4900 / $9.8200 | Buy Now |
|
Future Electronics | Barometric Pressure Sensor 0.15PSI RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Reel | 3600Reel |
|
$5.5200 | Buy Now |
|
Future Electronics | Barometric Pressure Sensor 0.15PSI RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0Reel |
|
$5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS560702BA03-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS560702BA03-50
TE Connectivity
(MS560702BA03-50) MS5607-02BA SS CAP ALTIMETER T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 4% | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 1.4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 4.351 Psi | |
Pressure Sensing Mode | BAROMETRIC | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MS560702BA03-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS560702BA03-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS5607-02BA03 | Peizoresistive Sensor, Barometric, 4.351Psi Min, 15.95Psi Max, 4%, 0-3V, Rectangular, Surface Mount | TE Connectivity | MS560702BA03-50 vs MS5607-02BA03 |
MS560702BA03-50 | Piezoresistive Sensor, Barometric, 4.351Psi Min, 15.95Psi Max, 4%, Rectangular, Surface Mount | TE Connectivity | MS560702BA03-50 vs MS560702BA03-50 |