Filter Your Search
51 - 60 of 6,072,233 results
|
LPS22DFTR
STMicroelectronics
|
$2.6954 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | e4 | Nickel/Gold (Ni/Au) - electrolytic | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||
|
FXPS7115DS4ST1
NXP Semiconductors
|
$2.8000 | Yes | Active | YES | 530 µs | 16.6793 Psi | 5.80151 Psi | SPI INTERFACE | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 32 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 1.955 mm | 4 mm | NXP SEMICONDUCTORS | compliant | ||||||||||||
|
FXPS7115DI4ST1
NXP Semiconductors
|
$2.8000 | Yes | Active | YES | 530 µs | 16.6793 Psi | 5.80151 Psi | I2C INTERFACE | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 32 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 1.955 mm | 4 mm | NXP SEMICONDUCTORS | compliant | ||||||||||||
|
FXPS7115DS4T1
NXP Semiconductors
|
$2.8792 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | compliant | NXP | EAR99 | 8542.39.00.01 | 2018-10-09 | |||||||||||||||||||||||||||||
|
FXPS7115DI4T1
NXP Semiconductors
|
$2.9261 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | compliant | NXP | EAR99 | 8542.39.00.01 | 2018-10-09 | |||||||||||||||||||||||||||||
|
B58600D8010A013
TDK Epcos
|
$3.0600 | Active | YES | 5801.5 Psi | 23.2 Psi | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | SENSITIVITY IS 12 MV/BAR | 5 V | 1 V | 135 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2.05 mm | 1.19 mm | 2.05 mm | EPCOS AG | unknown | ||||||||||||||||||
|
B58600D8010A011
TDK Epcos
|
$3.0600 | Active | YES | 5801.5 Psi | 23.2 Psi | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | SENSITIVITY IS 48 MV/BAR | 5 V | 1 V | 135 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2.05 mm | 1.19 mm | 2.05 mm | EPCOS AG | unknown | ||||||||||||||||||
|
B58600D8010A014
TDK Epcos
|
$3.0600 | Active | YES | 5801.5 Psi | 23.2 Psi | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | SENSITIVITY IS 4.8 MV/BAR | 5 V | 1 V | 135 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2.05 mm | 1.19 mm | 2.05 mm | EPCOS AG | unknown | TDK | |||||||||||||||||
|
MPL3115A2R1
NXP Semiconductors
|
$3.1248 | Yes | Obsolete | YES | 1 s | 15.95 Psi | 2.9 Psi | I2C INTERFACE | 0.10-0.90V | ABSOLUTE | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL VOLTAGE | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | 24 | 40 µA | HOLE | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.1 mm | 5 mm | NXP SEMICONDUCTORS | compliant | NXP | 8542.39.00.01 | LGA-4 | ||||||||
|
2511020213301
Wurth Elektronik
|
$3.1269 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik |