-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power and high-precision MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8337
|
Newark | Pressure Sensor, Absolute, 18.275Psi, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:3.771Psi, Operating Pressure Max:18.275Psi, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Hlga Rohs Compliant: Yes |Stmicroelectronics LPS22DFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6879 |
|
$2.2200 / $2.8200 | Buy Now |
DISTI #
497-LPS22DFTRCT-ND
|
DigiKey | SENSOR 18.27PSIA 24BIT 10HLGA Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15635 In Stock |
|
$1.8135 / $4.0900 | Buy Now |
DISTI #
LPS22DFTR
|
Avnet Americas | New generation of WaterProof barometer with up to 4Bar & ultra low power consumption - Tape and Reel (Alt: LPS22DFTR) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.9305 | Buy Now |
DISTI #
511-LPS22DFTR
|
Mouser Electronics | Board Mount Pressure Sensors Low-power, high-precision MEMS nano pressure sensor 260-1260hPa absolute output RoHS: Compliant | 7654 |
|
$1.8000 / $4.0100 | Buy Now |
DISTI #
V36:1790_26156350
|
Arrow Electronics | Board Mount Pressure Sensor 260hPa to 1260hPa Absolute 10-Pin HLGA EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2404 | Americas - 6000 |
|
$1.6430 / $3.9350 | Buy Now |
DISTI #
V99:2348_26156350
|
Arrow Electronics | Board Mount Pressure Sensor 260hPa to 1260hPa Absolute 10-Pin HLGA EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2250 | Americas - 5144 |
|
Buy Now | |
|
STMicroelectronics | Low-power and high-precision MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer RoHS: Compliant Min Qty: 1 | 7654 |
|
$2.0700 / $3.9300 | Buy Now |
|
Future Electronics | LPS22DF Series 3.6 V 126 kPa ±0.05 kPa Absolute Pressure Sensor - HLGA-10L RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$1.8500 | Buy Now |
|
Future Electronics | LPS22DF Series 3.6 V 126 kPa ±0.05 kPa Absolute Pressure Sensor - HLGA-10L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 7795Cut Tape/Mini-Reel |
|
$1.6200 | Buy Now |
|
Future Electronics | LPS22DF Series 3.6 V 126 kPa ±0.05 kPa Absolute Pressure Sensor - HLGA-10L RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS22DFTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS22DFTR
STMicroelectronics
Low-power and high-precision MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e4 | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |