-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, small and thin package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC7052
|
Newark | Consumer Mems |Stmicroelectronics LPS22HDTR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LPS22HDTR
|
Avnet Americas | MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer - Tape and Reel (Alt: LPS22HDTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, small and thin package RoHS: Compliant Min Qty: 1 | 20 |
|
$2.5100 / $4.3500 | Buy Now |
DISTI #
LPS22HDTR
|
Avnet Americas | MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer - Tape and Reel (Alt: LPS22HDTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS22HDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS22HDTR
STMicroelectronics
Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, small and thin package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0.20-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 18.27 Psi | |
Pressure Range-Min | 3.77 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |