-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, Barometric, 4.351Psi Min, 17.404Psi Max, 4%, Square, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0213
|
Newark | Pressure Sensor, 1.2 To 300Mbar, Qfn-8, Pressure Type:Barometric, Sensitivity, V/P:-, Operating Pressure Min:300Mbar, Operating Pressure Max:1.2Bar, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn Rohs Compliant: Yes |Te Connectivity Sensors MS563702BA03-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5101 |
|
$3.2400 / $5.2300 | Buy Now |
DISTI #
05AK3946
|
Newark | 2 Bar Industrial Altimeter Sensor |Te Connectivity MS563702BA03-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140998 |
|
$4.6400 / $6.5900 | Buy Now |
DISTI #
79AH4783
|
Newark | 2 Bar Industrial Altimeter Sensor Rohs Compliant: Yes |Te Connectivity MS563702BA03-50 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.5400 | Buy Now |
DISTI #
03AC1586
|
Newark | 2 Bar Industrial Altimeter Sensor |Te Connectivity Sensors MS563702BA03-50 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.4800 | Buy Now |
DISTI #
223-1199-1-ND
|
DigiKey | SENSOR 17.4PSIA 24BIT 4SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13002 In Stock |
|
$2.3048 / $4.9400 | Buy Now |
DISTI #
MS563702BA03-50
|
Avnet Americas | Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin QFN T/R - Tape and Reel (Alt: MS563702BA03-50) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0212 / $2.2820 | Buy Now |
DISTI #
824-MS563702BA03-50
|
Mouser Electronics | Board Mount Pressure Sensors Low Volt Barometric Pressure Sensor RoHS: Compliant | 9332 |
|
$2.2400 / $4.8800 | Buy Now |
DISTI #
V72:2272_16251464
|
Arrow Electronics | Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2203 Container: Cut Strips | Americas - 2653 |
|
$2.2170 / $4.5130 | Buy Now |
DISTI #
71023738
|
RS | Sensor, MS5637 2BA M-CAP T&R, Pressure, MS563702BA03-50 | TE Connectivity MS563702BA03-50 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $2.7000 | RFQ |
|
Future Electronics | 2 BAR INDUSTRIAL ALTIMETER SENSOR RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Reel | 3600Reel |
|
$2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS563702BA03-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS563702BA03-50
TE Connectivity
Piezoresistive Sensor, Barometric, 4.351Psi Min, 17.404Psi Max, 4%, Square, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 4% | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 1.25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 17.404 Psi | |
Pressure Range-Min | 4.351 Psi | |
Pressure Sensing Mode | BAROMETRIC | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |