Filter Your Search
31 - 40 of 6,066,726 results
|
24PCBFJ2G
Honeywell Sensing and Control
|
$1.7984 | No | Yes | Active | NO | 5 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=6.4 MM AND PORT HEIGHT=13.1 MM | HOLE | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | DIP-4 | unknown | Honeywell | ||||||||||||||
|
MPL3115A2
Freescale Semiconductor
|
$1.8241 | No | Yes | Transferred | YES | 1 s | 15.95 Psi | 2.9 Psi | I2C INTERFACE | 0.10-0.90V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL VOLTAGE | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | 24 | 40 µA | HOLE | 3.6 V | 1.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.1 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 3 X 5 MM, 1.10 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-4 | compliant | NXP | EAR99 | 8542.39.00.01 | ||||||
|
LPS22HHTR
STMicroelectronics
|
$1.8922 | Yes | Active | YES | 18.3 Psi | 3.8 Psi | I2C/SPI/MIPI I3C | 0.2-1.5V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 12 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | LGA-10 | compliant | STMicroelectronics | EAR99 | |||||||||||
|
LPS22CHTR
STMicroelectronics
|
$1.9552 | Yes | Active | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | 2020-08-06 | |||||||||||||||||||||||||||||||
|
BMP388
Bosch Sensortec
|
$1.9689 | Yes | Obsolete | YES | 0.181 Psi | 0.043 Psi | I2C/SPI | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | HOLE | 3.6 V | 1.65 V | SURFACE MOUNT | SQUARE | SOLDER | ROBERT BOSCH GMBH | compliant | |||||||||||||||||||||
|
DPS368XTSA1
Infineon Technologies AG
|
$2.1091 | Yes | Active | YES | 17.4 Psi | 4.35 Psi | I2C/SPI | BAROMETRIC | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | 24 | 345 µA | HOLE | 3.6 V | 1.7 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 964 µm | 2.5 mm | INFINEON TECHNOLOGIES AG | LGA-8 | compliant | Infineon | ||||||||||||
|
LPS25HTR
STMicroelectronics
|
$2.1815 | Yes | Obsolete | YES | 18.27 Psi | 3.77 Psi | 3-WIRE INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | IT ALSO HAVE OUTPUT INTERFACE 4-WIRE INTERFACE | 24 | 25 µA | HOLE | 3.6 V | 1.7 V | 105 °C | -30 °C | SURFACE MOUNT | SQUARE | SOLDER | 2.5 mm | 1 mm | 2.5 mm | STMICROELECTRONICS | HCLGA-10 | compliant | STMicroelectronics | EAR99 | ||||||||||||
|
ILPS22QSTR
STMicroelectronics
|
$2.2336 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | e4 | Nickel/Gold (Ni/Au) - electrolytic | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||||||||||||||||||||
|
MPL115A1
Freescale Semiconductor
|
$2.2900 | No | Yes | Transferred | YES | 16.675 Psi | 7.25 Psi | SPI INTERFACE | 0.4-2.9V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | ACCURACY IS PLUS OR MINUS 1 KPA | 16 | 5 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 3 MM, 1.20 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-8 | compliant | NXP | EAR99 | 8542.39.00.01 | ||||||||
|
LPS22HBTR
STMicroelectronics
|
$2.3040 | Yes | Active | YES | 18.27 Psi | 3.77 Psi | 3-WIRE INTERFACE | 0.2-1.6V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA | 24 | 12 µA | HOLE | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Gold (Ni/Au) - electrolytic | SOLDER | 2 mm | 800 µm | 2 mm | STMICROELECTRONICS | HLGA-10 | compliant | STMicroelectronics | EAR99 |