-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, STRAIN GUAGE PRESSURE SENSOR, 2.9-15.95Psi, 0.10-0.90V, RECTANGULAR, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T7697
|
Newark | Pressure Sensor, Absolute, 20 Kpa, 110 Kpa, 1.95 V, 3.6 V Rohs Compliant: Yes |Nxp MPL3115A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
48T4344
|
Newark | Pressure Sensor, 110Kpa, -40 To 85Deg C, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:20Kpa, Operating Pressure Max:110Kpa, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Lga Rohs Compliant: Yes |Nxp MPL3115A2 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.0900 | Buy Now |
|
Bristol Electronics | 1607 |
|
RFQ | ||
|
Rochester Electronics | MPL3115 - Strain Guage Sensor, Absolute, 2.9Psi Min, 15.95Psi Max, 0.10-0.90V, Rectangular, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 3436 |
|
$3.0700 / $3.6100 | Buy Now |
DISTI #
2009084
|
element14 Asia-Pacific | PRESSURE SENSOR, 20-110KPA, 8LGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4963 / $5.2296 | Buy Now |
DISTI #
2009084
|
Farnell | PRESSURE SENSOR, 20-110KPA, 8LGA RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$3.4985 / $5.9349 | Buy Now |
|
Win Source Electronics | SENSOR 15.95PSIA 24BIT 8LGA | 129893 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL3115A2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPL3115A2
NXP Semiconductors
ABSOLUTE, STRAIN GUAGE PRESSURE SENSOR, 2.9-15.95Psi, 0.10-0.90V, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LGA-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.10-0.90V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.95 V | |
Surface Mount | YES | |
Termination Type | SOLDER |