-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer with embedded Qvar electrostatic sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0330
|
Newark | Pressure Sensor, Absolute, 26-406Kpa, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:26Kpa, Operating Pressure Max:406Kpa, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Hlga, Product Range:- Rohs Compliant: Yes |Stmicroelectronics ILPS22QSTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10422 |
|
$2.3500 / $2.9800 | Buy Now |
DISTI #
32AK0219
|
Newark | Environmental Sensors |Stmicroelectronics ILPS22QSTR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 | Buy Now |
DISTI #
497-ILPS22QSTRCT-ND
|
DigiKey | SENSOR 58.89PSIA 24BIT 10HLGA Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7989 In Stock |
|
$2.1027 / $4.7400 | Buy Now |
DISTI #
ILPS22QSTR
|
Avnet Americas | Pressure Sensor, Absolute, 26 kPa, 406 kPa, 1.7 V, 3.6 V - Tape and Reel (Alt: ILPS22QSTR) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 8000 |
|
$1.7297 / $1.8549 | Buy Now |
DISTI #
29AK0330
|
Avnet Americas | Pressure Sensor, Absolute, 26 kPa, 406 kPa, 1.7 V, 3.6 V - Product that comes on tape, but is not reeled (Alt: 29AK0330) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3223 Partner Stock |
|
$3.3500 / $5.4400 | Buy Now |
DISTI #
511-ILPS22QSTR
|
Mouser Electronics | Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer embedded Qvar RoHS: Compliant | 3392 |
|
$2.0900 / $4.7400 | Buy Now |
DISTI #
V36:1790_26156338
|
Arrow Electronics | Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer with embedded Qvar electrostatic sensor Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Date Code: 2301 | Americas - 56000 |
|
$2.0840 | Buy Now |
|
STMicroelectronics | Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer with embedded Qvar electrostatic sensor RoHS: Compliant Min Qty: 1 | 3392 |
|
$2.3900 / $4.6500 | Buy Now |
|
Future Electronics | ILPS22QS Series 3.6 V 4060 hPa ±0.5 hPa Absolute Pressure Sensor - HLGA-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 12Cut Tape/Mini-Reel |
|
$2.8900 / $3.8300 | Buy Now |
|
Future Electronics | ILPS22QS Series 3.6 V 4060 hPa ±0.5 hPa Absolute Pressure Sensor - HLGA-10 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILPS22QSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ILPS22QSTR
STMicroelectronics
Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer with embedded Qvar electrostatic sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e4 | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |