-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS pressure sensor: 260-1260 hPa absolute digital output barometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7225
|
Newark | Pressure Sensor, 260-1260Hpa, Hclga-10, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:26Kpa, Operating Pressure Max:126Kpa, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Hclga, Msl:- Rohs Compliant: Yes |Stmicroelectronics LPS25HTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
40X8116
|
Newark | Pressure Sensor, Absolute, 26 Kpa, 126 Kpa, Hclga, 10, -30 C |Stmicroelectronics LPS25HTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 521 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Chip1Cloud | IC MEMS PRESSURE SENSOR 10HCLGA | 1230 |
|
RFQ | |
DISTI #
2807097
|
Farnell | PRESSURE SENSOR, 260-1260HPA, HCLGA-10 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.1452 / $4.2280 | Buy Now |
DISTI #
2807097RL
|
Farnell | PRESSURE SENSOR, 260-1260HPA, HCLGA-10 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.1452 / $3.2178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS25HTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS25HTR
STMicroelectronics
MEMS pressure sensor: 260-1260 hPa absolute digital output barometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HCLGA-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT ALSO HAVE OUTPUT INTERFACE 4-WIRE INTERFACE | |
Body Breadth | 2.5 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.025 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 18.27 Psi | |
Pressure Range-Min | 3.77 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LPS25HTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS25HTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS25HB | Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, I2C, SPI | STMicroelectronics | LPS25HTR vs LPS25HB |