Part Details for 24PCBFJ2G by Honeywell Sensing and Control
Overview of 24PCBFJ2G by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24PCBFJ2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1267
|
Newark | Pressure Sensor/Honeywell |Honeywell 24PCBFJ2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.3900 | Buy Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, Needle Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
566 Partner Stock |
|
$13.5400 / $19.9500 | Buy Now |
DISTI #
35142989
|
Verical | Board Pressure Sensor RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 566 |
|
$1.2500 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 5 psi Pressure Range, Fluorosilicone Seal, Needle Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
566 Partner Stock |
|
$13.5400 / $19.9500 | Buy Now |
Part Details for 24PCBFJ2G
24PCBFJ2G CAD Models
24PCBFJ2G Part Data Attributes:
|
24PCBFJ2G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
24PCBFJ2G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | PORT DIAMETER=6.4 MM AND PORT HEIGHT=13.1 MM | |
Body Breadth | 8 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |