-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3786
|
Newark | Pressure Sensor, Absolute, 26-126Kpa, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:26Kpa, Operating Pressure Max:126Kpa, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Hlga, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LPS22CHTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5735 |
|
$1.6800 | Buy Now |
DISTI #
497-LPS22CHTRCT-ND
|
DigiKey | CONSUMER MEMS Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6393 In Stock |
|
$0.9898 / $4.1200 | Buy Now |
DISTI #
LPS22CHTR
|
Avnet Americas | Pressure Sensor, Absolute, 26 kPa, 126 kPa, 1.7 V, 3.6 V - Tape and Reel (Alt: LPS22CHTR) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.0010 | Buy Now |
DISTI #
36AJ3786
|
Avnet Americas | Pressure Sensor, Absolute, 26 kPa, 126 kPa, 1.7 V, 3.6 V - Bulk (Alt: 36AJ3786) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 404 Partner Stock |
|
$3.0400 / $4.1400 | Buy Now |
DISTI #
511-LPS22CHTR
|
Mouser Electronics | Board Mount Pressure Sensors High-performance MEMS nano pressure sensor RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E02:0323_16205015
|
Arrow Electronics | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA EP T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Date Code: 2135 | Europe - 8000 |
|
$0.8827 | Buy Now |
DISTI #
V79:2366_28320852
|
Arrow Electronics | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 7450 |
|
$0.5584 / $0.7306 | Buy Now |
|
STMicroelectronics | High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2000 / $2.4200 | Buy Now |
|
Future Electronics | High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$0.9700 | Buy Now |
|
Future Electronics | High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS22CHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPS22CHTR
STMicroelectronics
High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2020-08-06 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e4 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |