Part Details for BMP388 by Bosch Sensortec
Overview of BMP388 by Bosch Sensortec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BMP388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 23984 |
|
RFQ | |
|
Chip1Cloud | SENSOR PRESSURE ABS | 69956 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR PRESSURE ABS | 7717 |
|
$0.9446 / $1.6085 | Buy Now |
|
LCSC | 30Kpa125Kpa LGA-10(2x2) Pressure Sensors ROHS | 7717 |
|
$0.9639 / $1.6413 | Buy Now |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ | |
|
Win Source Electronics | SENSOR 18.13PSIA 10LGA | 256855 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for BMP388
BMP388 CAD Models
BMP388 Part Data Attributes:
|
BMP388
Bosch Sensortec
Buy Now
Datasheet
|
Compare Parts:
BMP388
Bosch Sensortec
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT BOSCH GMBH | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Output Interface Type | I2C/SPI | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 0.181 Psi | |
Pressure Range-Min | 0.043 Psi | |
Pressure Sensing Mode | BAROMETRIC | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |