-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor, Barometric, 4.35Psi Min, 17.4Psi Max, Rectangular, Surface Mount, LGA-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9127
|
Newark | Pressure Sensor, Barometric, 30-120Kpa, Pressure Type:Barometric, Sensitivity, V/P:500Mv/Kpa, Operating Pressure Min:30Kpa, Operating Pressure Max:120Kpa, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Vlga Rohs Compliant: Yes |Infineon DPS368XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 / $3.3100 | Buy Now |
DISTI #
DPS368XTSA1CT-ND
|
DigiKey | SENSOR 17.4PSIG 24BIT 8VLGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9510 In Stock |
|
$1.4317 / $3.1800 | Buy Now |
DISTI #
DPS368XTSA1
|
Avnet Americas | Pressure Sensor 300hPa to 1200hPa Absolute 8-Pin VLGA T/R - Tape and Reel (Alt: DPS368XTSA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 20000 |
|
$1.6275 | Buy Now |
DISTI #
726-DPS368XTSA1
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant | 3699 |
|
$1.4300 / $3.1200 | Buy Now |
DISTI #
V72:2272_22937528
|
Arrow Electronics | Industrial Pressure Sensor 30kPa to 120kPa Absolute 8-Pin VLGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2222 Container: Cut Strips | Americas - 2356 |
|
$1.3800 / $2.8710 | Buy Now |
|
Future Electronics | DPS368 Series 3.6 V 345 µA Miniaturized Digital Barometric Air Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$1.3600 | Buy Now |
|
Future Electronics | DPS368 Series 3.6 V 345 µA Miniaturized Digital Barometric Air Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 80Cut Tape/Mini-Reel |
|
$1.9400 / $2.5300 | Buy Now |
DISTI #
79931890
|
Verical | Industrial Pressure Sensor 30kPa to 120kPa Absolute 8-Pin VLGA T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2402 | Americas - 2500 |
|
$1.6250 / $2.3125 | Buy Now |
DISTI #
63064177
|
Verical | Industrial Pressure Sensor 30kPa to 120kPa Absolute 8-Pin VLGA T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2222 | Americas - 2356 |
|
$1.3800 / $2.8710 | Buy Now |
DISTI #
62382891
|
Verical | Industrial Pressure Sensor 30kPa to 120kPa Absolute 8-Pin VLGA T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2135 | Americas - 316 |
|
$1.7500 / $1.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPS368XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DPS368XTSA1
Infineon Technologies AG
Capacitive Sensor, Barometric, 4.35Psi Min, 17.4Psi Max, Rectangular, Surface Mount, LGA-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LGA-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 2 mm | |
Body Height | 0.964 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.345 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/SPI | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 17.4 Psi | |
Pressure Range-Min | 4.35 Psi | |
Pressure Sensing Mode | BAROMETRIC | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |