Part Details for HSCMLND030PDSA3 by Honeywell Sensing and Control
Overview of HSCMLND030PDSA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCMLND030PDSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4759
|
Newark | Trustability Pressure Sensor |Honeywell HSCMLND030PDSA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
HSCMLND030PDSA3-ND
|
DigiKey | SENSOR 30PSID 0.1" 12BIT 8SMD Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCMLND030PDSA3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Sing Ax Brblss Differential, 3.3V RoHS: Compliant | 0 |
|
$70.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$32.2100 / $88.2300 | Buy Now | |
DISTI #
HSCMLND030PDSA3
|
TME | Sensor: pressure, -30÷30psi, differential, OUT: SPI, SMT, -20÷85°C Min Qty: 100 | 0 |
|
$80.9900 | RFQ |
|
Master Electronics | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCMLND030PDSA3
HSCMLND030PDSA3 CAD Models
HSCMLND030PDSA3 Part Data Attributes:
|
HSCMLND030PDSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMLND030PDSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -30Psi Min, 30Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.47 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | -30 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for HSCMLND030PDSA3
This table gives cross-reference parts and alternative options found for HSCMLND030PDSA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCMLND030PDSA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCMLND030PDSA5 | Peizoresistive Sensor, Differential, -30Psi Min, 30Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | HSCMLND030PDSA3 vs HSCMLND030PDSA5 |